
CSRW0612FT16L0 | |
|---|---|
DigiKey Part Number | 738-CSRW0612FT16L0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSRW0612FT16L0 |
Description | RES, CS, 0612, 0.016 OHM, 1%, 0. |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 mOhms ±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSRW0612FT16L0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08449 € | 422,45 € |
| Unit Price without VAT: | 0,08449 € |
|---|---|
| Unit Price with VAT: | 0,10054 € |

