Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CSRW0508JT68L0 | |
|---|---|
DigiKey Part Number | 738-CSRW0508JT68L0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSRW0508JT68L0 |
Description | RES, CS, 0508, 0.068 OHM, 5%, 0. |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 mOhms ±5% 0.5W, 1/2W Chip Resistor Wide 0805 (2012 Metric), 0508 Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSRW0508JT68L0 Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±600ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case Wide 0805 (2012 Metric), 0508 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.049" L x 0.079" W (1.25mm x 2.00mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSRW0508FT68L0 | Stackpole Electronics Inc | 0 | 738-CSRW0508FT68L0TR-ND | 0,06453 € | Parametric Equivalent |
| RLW73A2FR068TD | TE Connectivity Passive Product | 9.998 | 1712-RLW73A2FR068TDCT-ND | 0,30000 € | Parametric Equivalent |
| RLW73A2FR068TDF | TE Connectivity Passive Product | 0 | 1712-RLW73A2FR068TDFTR-ND | 0,10470 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05811 € | 290,55 € |
| Unit Price without VAT: | 0,05811 € |
|---|---|
| Unit Price with VAT: | 0,06915 € |



