Parametric Equivalent

CSRW0508JT50L0 | |
|---|---|
DigiKey Part Number | 738-CSRW0508JT50L0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSRW0508JT50L0 |
Description | RES, CS, 0508, 0.05 OHM, 5%, 0.5 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±5% 0.5W, 1/2W Chip Resistor Wide 0805 (2012 Metric), 0508 Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSRW0508JT50L0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06535 € | 326,75 € |
| Unit Price without VAT: | 0,06535 € |
|---|---|
| Unit Price with VAT: | 0,07777 € |


