Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CSRW0508JT27L0 | |
|---|---|
DigiKey Part Number | 738-CSRW0508JT27L0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSRW0508JT27L0 |
Description | RES, CS, 0508, 0.027 OHM, 5%, 0. |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27 mOhms ±5% 0.5W, 1/2W Chip Resistor Wide 0805 (2012 Metric), 0508 Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSRW0508JT27L0 Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±600ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case Wide 0805 (2012 Metric), 0508 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.049" L x 0.079" W (1.25mm x 2.00mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSRW0508FT27L0 | Stackpole Electronics Inc | 0 | 738-CSRW0508FT27L0TR-ND | 0,07146 € | Parametric Equivalent |
| RLW73A2FR027TD | TE Connectivity Passive Product | 9.450 | 1712-RLW73A2FR027TDCT-ND | 0,33000 € | Parametric Equivalent |
| RLW73A2FR027TDF | TE Connectivity Passive Product | 0 | 1712-RLW73A2FR027TDFTR-ND | 0,11577 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06505 € | 325,25 € |
| Unit Price without VAT: | 0,06505 € |
|---|---|
| Unit Price with VAT: | 0,07741 € |



