New at DigiKey
62 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSRW0508FT62L0-HP

DigiKey Part Number
738-CSRW0508FT62L0-HPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CSRW0508FT62L0-HP
Description
RES, CS, 0508, 0.062 OHM, 1%, 1W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
62 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CSRW0508FT62L0-HP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 0805 (2012 Metric), 0508
Supplier Device Package
Ratings
-
Size / Dimension
0.049" L x 0.079" W (1.25mm x 2.00mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,08070 €403,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08070 €
Unit Price with VAT:0,09603 €