Parametric Equivalent
Parametric Equivalent

CSRW0508FT12L0-HP | |
|---|---|
DigiKey Part Number | 738-CSRW0508FT12L0-HPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSRW0508FT12L0-HP |
Description | RES, CS, 0508, 0.012 OHM, 1%, 1W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSRW0508FT12L0-HP Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±600ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case Wide 0805 (2012 Metric), 0508 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.049" L x 0.079" W (1.25mm x 2.00mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLW73PA2FR012TD | TE Connectivity Passive Product | 9.024 | 1712-RLW73PA2FR012TDCT-ND | 0,40000 € | Parametric Equivalent |
| RLW73PA2FR012TDF | TE Connectivity Passive Product | 0 | 1712-RLW73PA2FR012TDFTR-ND | 0,13968 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08964 € | 448,20 € |
| Unit Price without VAT: | 0,08964 € |
|---|---|
| Unit Price with VAT: | 0,10667 € |


