


CSRT2512FTR500-UP | |
|---|---|
DigiKey Part Number | 738-CSRT2512FTR500-UPTR-ND - Tape & Reel (TR) 738-CSRT2512FTR500-UPCT-ND - Cut Tape (CT) 738-CSRT2512FTR500-UPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSRT2512FTR500-UP |
Description | RES 0.5 OHM 1% 3.5W 2512 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 3.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CSRT2512FTR500-UP Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.033" (0.85mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,48700 € | 4,87 € |
| 25 | 0,41640 € | 10,41 € |
| 50 | 0,37140 € | 18,57 € |
| 100 | 0,33330 € | 33,33 € |
| 250 | 0,29148 € | 72,87 € |
| 500 | 0,26532 € | 132,66 € |
| 1.000 | 0,24307 € | 243,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,20813 € | 832,52 € |
| 8.000 | 0,19449 € | 1.555,92 € |
| 12.000 | 0,18749 € | 2.249,88 € |
| 20.000 | 0,17957 € | 3.591,40 € |
| 28.000 | 0,17485 € | 4.895,80 € |
| 40.000 | 0,17134 € | 6.853,60 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

