


CSRT2512FT75L0-UP | |
|---|---|
DigiKey Part Number | 738-CSRT2512FT75L0-UPTR-ND - Tape & Reel (TR) 738-CSRT2512FT75L0-UPCT-ND - Cut Tape (CT) 738-CSRT2512FT75L0-UPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSRT2512FT75L0-UP |
Description | RES 0.075 OHM 1% 3.5W 2512 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 75 mOhms ±1% 3.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CSRT2512FT75L0-UP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,31500 € | 3,15 € |
| 25 | 0,29200 € | 7,30 € |
| 50 | 0,27600 € | 13,80 € |
| 100 | 0,26100 € | 26,10 € |
| 250 | 0,24300 € | 60,75 € |
| 500 | 0,23086 € | 115,43 € |
| 1.000 | 0,21987 € | 219,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,20803 € | 832,12 € |
| 8.000 | 0,19440 € | 1.555,20 € |
| 12.000 | 0,18740 € | 2.248,80 € |
| 20.000 | 0,17949 € | 3.589,80 € |
| 28.000 | 0,17477 € | 4.893,56 € |
| 40.000 | 0,17126 € | 6.850,40 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

