
CSRT2512DTR150 | |
|---|---|
DigiKey Part Number | 738-CSRT2512DTR150TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSRT2512DTR150 |
Description | RES, CS, 2512, 0.15 OHM, 0.5%, 3 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±0.5% 3W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CSRT2512DTR150 Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6432 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Power (Watts) | Height - Seated (Max) 0.033" (0.85mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13519 € | 540,76 € |
| Unit Price without VAT: | 0,13519 € |
|---|---|
| Unit Price with VAT: | 0,16088 € |

