
CSRT2512DT1R80 | |
|---|---|
DigiKey Part Number | 738-CSRT2512DT1R80TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSRT2512DT1R80 |
Description | RES, CS, 2512, 1.8 OHM, 0.5%, 3W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.8 Ohms ±0.5% 3W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CSRT2512DT1R80 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13689 € | 547,56 € |
| Unit Price without VAT: | 0,13689 € |
|---|---|
| Unit Price with VAT: | 0,16290 € |

