
CSRT2010FTR200 | |
|---|---|
DigiKey Part Number | 738-CSRT2010FTR200TR-ND - Tape & Reel (TR) 738-CSRT2010FTR200CT-ND - Cut Tape (CT) 738-CSRT2010FTR200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSRT2010FTR200 |
Description | RES 0.2 OHM 1% 1.5W 2010 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 1.5W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CSRT2010FTR200 Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,15500 € | 1,55 € |
| 25 | 0,13040 € | 3,26 € |
| 50 | 0,11540 € | 5,77 € |
| 100 | 0,10250 € | 10,25 € |
| 250 | 0,08840 € | 22,10 € |
| 500 | 0,07956 € | 39,78 € |
| 1.000 | 0,07201 € | 72,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06015 € | 240,60 € |
| 8.000 | 0,05552 € | 444,16 € |
| 12.000 | 0,05314 € | 637,68 € |
| 20.000 | 0,05045 € | 1.009,00 € |
| 28.000 | 0,04884 € | 1.367,52 € |
| 40.000 | 0,04728 € | 1.891,20 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

