
CSRT2010DTR110 | |
|---|---|
DigiKey Part Number | 738-CSRT2010DTR110TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSRT2010DTR110 |
Description | RES, CS, 2010, 0.11 OHM, 0.5%, 1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 110 mOhms ±0.5% 1.5W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CSRT2010DTR110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07104 € | 284,16 € |
| Unit Price without VAT: | 0,07104 € |
|---|---|
| Unit Price with VAT: | 0,08454 € |

