
CSRT2010DT8R20 | |
|---|---|
DigiKey Part Number | 738-CSRT2010DT8R20TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSRT2010DT8R20 |
Description | RES, CS, 2010, 8.2 OHM, 0.5%, 1. |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±0.5% 1.5W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CSRT2010DT8R20 Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Power (Watts) | Height - Seated (Max) 0.026" (0.65mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07016 € | 280,64 € |
| Unit Price without VAT: | 0,07016 € |
|---|---|
| Unit Price with VAT: | 0,08349 € |

