New at DigiKey
Image for CSRT2010DT3R60 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSRT2010DT3R60

DigiKey Part Number
738-CSRT2010DT3R60TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CSRT2010DT3R60
Description
RES, CS, 2010, 3.6 OHM, 0.5%, 1.
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3.6 Ohms ±0.5% 1.5W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CSRT2010DT3R60 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Power (Watts)
Height - Seated (Max)
0.026" (0.65mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,07016 €280,64 €
Manufacturers Standard Package
Unit Price without VAT:0,07016 €
Unit Price with VAT:0,08349 €