
CSRT1206FT1R00 | |
|---|---|
DigiKey Part Number | 738-CSRT1206FT1R00TR-ND - Tape & Reel (TR) 738-CSRT1206FT1R00CT-ND - Cut Tape (CT) 738-CSRT1206FT1R00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSRT1206FT1R00 |
Description | RES 1 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thin Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,12200 € | 1,22 € |
| 25 | 0,10200 € | 2,55 € |
| 50 | 0,09000 € | 4,50 € |
| 100 | 0,07990 € | 7,99 € |
| 250 | 0,06868 € | 17,17 € |
| 500 | 0,06164 € | 30,82 € |
| 1.000 | 0,05565 € | 55,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04500 € | 225,00 € |
| 10.000 | 0,04152 € | 415,20 € |
| 15.000 | 0,03973 € | 595,95 € |
| 25.000 | 0,03771 € | 942,75 € |
| 35.000 | 0,03650 € | 1.277,50 € |
| 50.000 | 0,03532 € | 1.766,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

