
CSRT1206DTR360 | |
|---|---|
DigiKey Part Number | 738-CSRT1206DTR360TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSRT1206DTR360 |
Description | RES, CS, 1206, 0.36 OHM, 0.5%, 1 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 360 mOhms ±0.5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thin Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Power (Watts) | Height - Seated (Max) 0.026" (0.65mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05857 € | 292,85 € |
| Unit Price without VAT: | 0,05857 € |
|---|---|
| Unit Price with VAT: | 0,06970 € |

