
CSRT0201FT50L0 | |
|---|---|
DigiKey Part Number | 738-CSRT0201FT50L0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSRT0201FT50L0 |
Description | RES, CS, 0201, 0.05 OHM, 1%, 0.2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 0.2W, 1/5W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CSRT0201FT50L0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.012" (0.31mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,10178 € | 1.017,80 € |
| Unit Price without VAT: | 0,10178 € |
|---|---|
| Unit Price with VAT: | 0,12112 € |

