
CSRT0201FT1R50 | |
|---|---|
DigiKey Part Number | 738-CSRT0201FT1R50TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSRT0201FT1R50 |
Description | RES, CS, 0201, 1.5 OHM, 1%, 0.2W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±1% 0.2W, 1/5W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CSRT0201FT1R50 Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Power (Watts) | Height - Seated (Max) 0.012" (0.31mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,10132 € | 1.013,20 € |
| Unit Price without VAT: | 0,10132 € |
|---|---|
| Unit Price with VAT: | 0,12057 € |

