Parametric Equivalent
Parametric Equivalent

CSRN2512JTR250 | |
|---|---|
DigiKey Part Number | CSRN2512JTR250-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSRN2512JTR250 |
Description | RES 0.25 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 250 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSRN2512JTR250 Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.124" W (6.35mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSRN2512FTR250 | Stackpole Electronics Inc | 0 | CSRN2512FTR250-ND | 0,12299 € | Parametric Equivalent |
| CSRN2512JKR250 | Stackpole Electronics Inc | 0 | CSRN2512JKR250-ND | 0,11641 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08558 € | 342,32 € |
| Unit Price without VAT: | 0,08558 € |
|---|---|
| Unit Price with VAT: | 0,10184 € |


