
CSRN2512JTR150 | |
|---|---|
DigiKey Part Number | 738-CSRN2512JTR150TR-ND - Tape & Reel (TR) 738-CSRN2512JTR150CT-ND - Cut Tape (CT) 738-CSRN2512JTR150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSRN2512JTR150 |
Description | RES 0.15 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSRN2512JTR150 Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.124" W (6.35mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,21400 € | 2,14 € |
| 25 | 0,18160 € | 4,54 € |
| 50 | 0,16100 € | 8,05 € |
| 100 | 0,14340 € | 14,34 € |
| 250 | 0,12404 € | 31,01 € |
| 500 | 0,11198 € | 55,99 € |
| 1.000 | 0,10172 € | 101,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08558 € | 342,32 € |
| 8.000 | 0,07928 € | 634,24 € |
| 12.000 | 0,07604 € | 912,48 € |
| 20.000 | 0,07238 € | 1.447,60 € |
| 28.000 | 0,07020 € | 1.965,60 € |
| 40.000 | 0,06807 € | 2.722,80 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

