Parametric Equivalent

CSRN2512FTR600 | |
|---|---|
DigiKey Part Number | CSRN2512FTR600-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSRN2512FTR600 |
Description | RES 0.6 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 600 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSRN2512FTR600 Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.124" W (6.35mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSRN2512FKR600 | Stackpole Electronics Inc | 0 | CSRN2512FKR600-ND | 0,09428 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07919 € | 316,76 € |
| Unit Price without VAT: | 0,07919 € |
|---|---|
| Unit Price with VAT: | 0,09424 € |


