
CSRN2512FTR560 | |
|---|---|
DigiKey Part Number | 738-CSRN2512FTR560TR-ND - Tape & Reel (TR) 738-CSRN2512FTR560CT-ND - Cut Tape (CT) 738-CSRN2512FTR560DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSRN2512FTR560 |
Description | RES 0.56 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 560 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSRN2512FTR560 Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.124" W (6.35mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,20100 € | 2,01 € |
| 25 | 0,17040 € | 4,26 € |
| 50 | 0,15080 € | 7,54 € |
| 100 | 0,13420 € | 13,42 € |
| 250 | 0,11608 € | 29,02 € |
| 500 | 0,10470 € | 52,35 € |
| 1.000 | 0,09503 € | 95,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07983 € | 319,32 € |
| 8.000 | 0,07389 € | 591,12 € |
| 12.000 | 0,07084 € | 850,08 € |
| 20.000 | 0,06740 € | 1.348,00 € |
| 28.000 | 0,06534 € | 1.829,52 € |
| 40.000 | 0,06333 € | 2.533,20 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

