200 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSRN2512FTR200

DigiKey Part Number
738-CSRN2512FTR200TR-ND - Tape & Reel (TR)
738-CSRN2512FTR200CT-ND - Cut Tape (CT)
738-CSRN2512FTR200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSRN2512FTR200
Description
RES 0.2 OHM 1% 2W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
200 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CSRN2512FTR200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.124" W (6.35mm x 3.15mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.723
Factory Stock: 36.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,47000 €0,47 €
100,30000 €3,00 €
250,25480 €6,37 €
500,22640 €11,32 €
1000,20230 €20,23 €
2500,17580 €43,95 €
5000,15922 €79,61 €
1.0000,14514 €145,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,12299 €491,96 €
8.0000,11435 €914,80 €
12.0000,10991 €1.318,92 €
20.0000,10489 €2.097,80 €
28.0000,10190 €2.853,20 €
40.0000,09898 €3.959,20 €
Manufacturers Standard Package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,55930 €