Direct

CSRN2512FKR800 | |
|---|---|
DigiKey Part Number | CSRN2512FKR800-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSRN2512FKR800 |
Description | RES 0.8 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 800 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSRN2512FKR800 Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.124" W (6.35mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSRN2512FTR800 | Stackpole Electronics Inc | 0 | CSRN2512FTR800-ND | 0,07919 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09428 € | 94,28 € |
| Unit Price without VAT: | 0,09428 € |
|---|---|
| Unit Price with VAT: | 0,11219 € |


