
CSRN2512FKR330 | |
|---|---|
DigiKey Part Number | CSRN2512FKR330TR-ND - Tape & Reel (TR) CSRN2512FKR330CT-ND - Cut Tape (CT) CSRN2512FKR330DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSRN2512FKR330 |
Description | RES 0.33 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSRN2512FKR330 Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.124" W (6.35mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLP73K3AR33FTDF | TE Connectivity Passive Product | 2.067 | A109706CT-ND | 1,04000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,30200 € | 3,02 € |
| 25 | 0,25680 € | 6,42 € |
| 50 | 0,22820 € | 11,41 € |
| 100 | 0,20390 € | 20,39 € |
| 250 | 0,17720 € | 44,30 € |
| 500 | 0,16050 € | 80,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14630 € | 146,30 € |
| 2.000 | 0,13423 € | 268,46 € |
| 3.000 | 0,12803 € | 384,09 € |
| 5.000 | 0,12102 € | 605,10 € |
| 7.000 | 0,11684 € | 817,88 € |
| 10.000 | 0,11275 € | 1.127,50 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |


