
CSRN2512FKR220 | |
|---|---|
DigiKey Part Number | 738-CSRN2512FKR220TR-ND - Tape & Reel (TR) 738-CSRN2512FKR220CT-ND - Cut Tape (CT) 738-CSRN2512FKR220DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSRN2512FKR220 |
Description | RES 0.22 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSRN2512FKR220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.124" W (6.35mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,30400 € | 3,04 € |
| 25 | 0,25800 € | 6,45 € |
| 50 | 0,22920 € | 11,46 € |
| 100 | 0,20480 € | 20,48 € |
| 250 | 0,17800 € | 44,50 € |
| 500 | 0,16122 € | 80,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14696 € | 146,96 € |
| 2.000 | 0,13484 € | 269,68 € |
| 3.000 | 0,12861 € | 385,83 € |
| 5.000 | 0,12157 € | 607,85 € |
| 7.000 | 0,11737 € | 821,59 € |
| 10.000 | 0,11327 € | 1.132,70 € |
| 12.000 | 0,11130 € | 1.335,60 € |
| 24.000 | 0,10454 € | 2.508,96 € |
| 25.000 | 0,10418 € | 2.604,50 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

