
CSRN2512FK40L0 | |
|---|---|
DigiKey Part Number | CSRN2512FK40L0TR-ND - Tape & Reel (TR) CSRN2512FK40L0CT-ND - Cut Tape (CT) CSRN2512FK40L0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSRN2512FK40L0 |
Description | RES 0.04 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 40 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSRN2512FK40L0 Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.124" W (6.35mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,35400 € | 3,54 € |
| 25 | 0,30120 € | 7,53 € |
| 50 | 0,26820 € | 13,41 € |
| 100 | 0,24000 € | 24,00 € |
| 250 | 0,20904 € | 52,26 € |
| 500 | 0,18964 € | 94,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17318 € | 173,18 € |
| 2.000 | 0,15918 € | 318,36 € |
| 3.000 | 0,15198 € | 455,94 € |
| 5.000 | 0,14385 € | 719,25 € |
| 7.000 | 0,13900 € | 973,00 € |
| 10.000 | 0,13426 € | 1.342,60 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |


