Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CSRN2010JT62L0 | |
|---|---|
DigiKey Part Number | CSRN2010JT62L0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSRN2010JT62L0 |
Description | RES 0.062 OHM 5% 1W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 62 mOhms ±5% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSRN2010JT62L0 Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±250ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.097" W (5.00mm x 2.45mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSRN2010FK62L0 | Stackpole Electronics Inc | 0 | CSRN2010FK62L0-ND | 0,16050 € | Parametric Equivalent |
| CSRN2010FT62L0 | Stackpole Electronics Inc | 0 | CSRN2010FT62L0-ND | 0,13627 € | Parametric Equivalent |
| CSRN2010JK62L0 | Stackpole Electronics Inc | 0 | CSRN2010JK62L0-ND | 0,11734 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09900 € | 396,00 € |
| Unit Price without VAT: | 0,09900 € |
|---|---|
| Unit Price with VAT: | 0,11781 € |


