Direct

CSRN2010JKR160 | |
|---|---|
DigiKey Part Number | CSRN2010JKR160-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSRN2010JKR160 |
Description | RES 0.16 OHM 5% 1W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 160 mOhms ±5% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSRN2010JKR160 Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±250ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.097" W (5.00mm x 2.45mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSRN2010JTR160 | Stackpole Electronics Inc | 0 | CSRN2010JTR160-ND | 0,07275 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08676 € | 86,76 € |
| Unit Price without VAT: | 0,08676 € |
|---|---|
| Unit Price with VAT: | 0,10324 € |


