
CSRN2010FTR604 | |
|---|---|
DigiKey Part Number | 738-CSRN2010FTR604TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSRN2010FTR604 |
Description | RES CS, 2010, 0.604 OHM, 1%, 1W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 604 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSRN2010FTR604 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.097" W (5.00mm x 2.45mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09308 € | 372,32 € |
| Unit Price without VAT: | 0,09308 € |
|---|---|
| Unit Price with VAT: | 0,11077 € |

