
CSRN2010FTR374 | |
|---|---|
DigiKey Part Number | 738-CSRN2010FTR374TR-ND - Tape & Reel (TR) 738-CSRN2010FTR374CT-ND - Cut Tape (CT) 738-CSRN2010FTR374DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSRN2010FTR374 |
Description | RES 0.374 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 374 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSRN2010FTR374 Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±250ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.097" W (5.00mm x 2.45mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,27200 € | 2,72 € |
| 25 | 0,23080 € | 5,77 € |
| 50 | 0,20500 € | 10,25 € |
| 100 | 0,18300 € | 18,30 € |
| 250 | 0,15884 € | 39,71 € |
| 500 | 0,14372 € | 71,86 € |
| 1.000 | 0,13088 € | 130,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11067 € | 442,68 € |
| 8.000 | 0,10279 € | 822,32 € |
| 12.000 | 0,09874 € | 1.184,88 € |
| 20.000 | 0,09416 € | 1.883,20 € |
| 28.000 | 0,09143 € | 2.560,04 € |
| 40.000 | 0,08876 € | 3.550,40 € |
| 48.000 | 0,08749 € | 4.199,52 € |
| 96.000 | 0,08499 € | 8.159,04 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

