
CSRN2010FT10L0 | |
|---|---|
DigiKey Part Number | CSRN2010FT10L0TR-ND - Tape & Reel (TR) CSRN2010FT10L0CT-ND - Cut Tape (CT) CSRN2010FT10L0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSRN2010FT10L0 |
Description | RES 0.01 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSRN2010FT10L0 Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±250ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.097" W (5.00mm x 2.45mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSRN2010FK10L0 | Stackpole Electronics Inc | 33.427 | CSRN2010FK10L0CT-ND | 0,59000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,38400 € | 3,84 € |
| 25 | 0,32680 € | 8,17 € |
| 50 | 0,29100 € | 14,55 € |
| 100 | 0,26050 € | 26,05 € |
| 250 | 0,22716 € | 56,79 € |
| 500 | 0,20626 € | 103,13 € |
| 1.000 | 0,18848 € | 188,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16055 € | 642,20 € |
| 8.000 | 0,14965 € | 1.197,20 € |
| 12.000 | 0,14406 € | 1.728,72 € |
| 20.000 | 0,13773 € | 2.754,60 € |
| 28.000 | 0,13395 € | 3.750,60 € |
| 40.000 | 0,13027 € | 5.210,80 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

