
CSRN2010FKR200 | |
|---|---|
DigiKey Part Number | CSRN2010FKR200TR-ND - Tape & Reel (TR) CSRN2010FKR200CT-ND - Cut Tape (CT) CSRN2010FKR200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSRN2010FKR200 |
Description | RES 0.2 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSRN2010FKR200 Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±250ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.097" W (5.00mm x 2.45mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,27200 € | 2,72 € |
| 25 | 0,23080 € | 5,77 € |
| 50 | 0,20500 € | 10,25 € |
| 100 | 0,18300 € | 18,30 € |
| 250 | 0,15884 € | 39,71 € |
| 500 | 0,14372 € | 71,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13088 € | 130,88 € |
| 2.000 | 0,11995 € | 239,90 € |
| 3.000 | 0,11434 € | 343,02 € |
| 5.000 | 0,10799 € | 539,95 € |
| 7.000 | 0,10421 € | 729,47 € |
| 10.000 | 0,10051 € | 1.005,10 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |


