
CSRN2010FKR150 | |
|---|---|
DigiKey Part Number | CSRN2010FKR150TR-ND - Tape & Reel (TR) CSRN2010FKR150CT-ND - Cut Tape (CT) CSRN2010FKR150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSRN2010FKR150 |
Description | RES 0.15 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSRN2010FKR150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.097" W (5.00mm x 2.45mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,27500 € | 2,75 € |
| 25 | 0,21400 € | 5,35 € |
| 50 | 0,20460 € | 10,23 € |
| 100 | 0,18530 € | 18,53 € |
| 250 | 0,16084 € | 40,21 € |
| 500 | 0,14552 € | 72,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11115 € | 111,15 € |
| 2.000 | 0,10889 € | 217,78 € |
| 3.000 | 0,10663 € | 319,89 € |
| 5.000 | 0,10552 € | 527,60 € |
| 7.000 | 0,10178 € | 712,46 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |


