
CSRN2010FK20L0 | |
|---|---|
DigiKey Part Number | CSRN2010FK20L0TR-ND - Tape & Reel (TR) CSRN2010FK20L0CT-ND - Cut Tape (CT) CSRN2010FK20L0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSRN2010FK20L0 |
Description | RES 0.02 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSRN2010FK20L0 Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±250ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.097" W (5.00mm x 2.45mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,35700 € | 3,57 € |
| 25 | 0,30360 € | 7,59 € |
| 50 | 0,27040 € | 13,52 € |
| 100 | 0,24190 € | 24,19 € |
| 250 | 0,21072 € | 52,68 € |
| 500 | 0,19116 € | 95,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17456 € | 174,56 € |
| 2.000 | 0,16045 € | 320,90 € |
| 3.000 | 0,15320 € | 459,60 € |
| 5.000 | 0,14500 € | 725,00 € |
| 7.000 | 0,14011 € | 980,77 € |
| 10.000 | 0,13534 € | 1.353,40 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |


