
CSRN0815FTR100 | |
|---|---|
DigiKey Part Number | 738-CSRN0815FTR100-ND |
Manufacturer | |
Manufacturer Product Number | CSRN0815FTR100 |
Description | RES 0.1 OHM 1% 1W 0815 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 1W Chip Resistor Wide 1508 (3720 Metric), 0815 Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case Wide 1508 (3720 Metric), 0815 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.148" W (2.00mm x 3.75mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21161 € | 423,22 € |
| Unit Price without VAT: | 0,21161 € |
|---|---|
| Unit Price with VAT: | 0,25182 € |

