
CSRN0815FT20L0 | |
|---|---|
DigiKey Part Number | CSRN0815FT20L0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSRN0815FT20L0 |
Description | RES 0.02 OHM 1% 1W 1508 WIDE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 1W Chip Resistor Wide 1508 (3720 Metric), 0815 Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSRN0815FT20L0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1508 (3720 Metric), 0815 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.148" W (2.00mm x 3.75mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21257 € | 425,14 € |
| Unit Price without VAT: | 0,21257 € |
|---|---|
| Unit Price with VAT: | 0,25296 € |

