18 mOhms ±1% 1W Chip Resistor Wide 1508 (3720 Metric), 0815 Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSRN0815FT18L0

DigiKey Part Number
CSRN0815FT18L0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CSRN0815FT18L0
Description
RES 0.018 OHM 1% 1W 1508 WIDE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
18 mOhms ±1% 1W Chip Resistor Wide 1508 (3720 Metric), 0815 Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CSRN0815FT18L0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1508 (3720 Metric), 0815
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.148" W (2.00mm x 3.75mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,21257 €425,14 €
Manufacturers Standard Package
Unit Price without VAT:0,21257 €
Unit Price with VAT:0,25296 €