
CSRF2817FT15L0 | |
|---|---|
DigiKey Part Number | 738-CSRF2817FT15L0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSRF2817FT15L0 |
Description | RES 0.015 OHM 1% 5W 2817 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 5W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.280" L x 0.165" W (7.10mm x 4.20mm) |
Tolerance | Height - Seated (Max) 0.039" (1.00mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,32001 € | 640,02 € |
| Unit Price without VAT: | 0,32001 € |
|---|---|
| Unit Price with VAT: | 0,38081 € |

