3 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSRF2512JT3L00

DigiKey Part Number
738-CSRF2512JT3L00TR-ND - Tape & Reel (TR)
738-CSRF2512JT3L00CT-ND - Cut Tape (CT)
738-CSRF2512JT3L00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSRF2512JT3L00
Description
RES 0.003 OHM 5% 2W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
CSRF2512JT3L00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.254" L x 0.128" W (6.45mm x 3.25mm)
Height - Seated (Max)
0.037" (0.95mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Factory Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,90000 €0,90 €
100,59000 €5,90 €
250,50480 €12,62 €
500,45120 €22,56 €
1000,40550 €40,55 €
2500,35548 €88,87 €
5000,32424 €162,12 €
1.0000,29765 €297,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,27506 €550,12 €
4.0000,25646 €1.025,84 €
6.0000,25302 €1.518,12 €
10.0000,24957 €2.495,70 €
14.0000,24087 €3.372,18 €
20.0000,22174 €4.434,80 €
24.0000,21863 €5.247,12 €
Manufacturers Standard Package
Unit Price without VAT:0,90000 €
Unit Price with VAT:1,07100 €