CSRF2512JT12L0 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 0,13448 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,14483 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,54000 €
Datasheet
12 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSRF2512JT12L0

DigiKey Part Number
CSRF2512JT12L0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CSRF2512JT12L0
Description
RES 0.012 OHM 5% 2W 2512
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
12 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
CSRF2512JT12L0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.254" L x 0.128" W (6.45mm x 3.25mm)
Tolerance
Height - Seated (Max)
0.037" (0.95mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PE2512JKE7W0R012LYAGEO0PE2512JKE7W0R012L-ND0,13448 €Direct
PE2512DKE7W0R012LYAGEO0PE2512DKE7W0R012L-ND0,14483 €Upgrade
PE2512FKE7W0R012LYAGEO0YAG2164CT-ND0,54000 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,24314 €972,56 €
Manufacturers Standard Package
Unit Price without VAT:0,24314 €
Unit Price with VAT:0,28934 €