
CSRF2512FT3L00 | |
|---|---|
DigiKey Part Number | 738-CSRF2512FT3L00TR-ND - Tape & Reel (TR) 738-CSRF2512FT3L00CT-ND - Cut Tape (CT) 738-CSRF2512FT3L00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSRF2512FT3L00 |
Description | RES 0.003 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | CSRF2512FT3L00 Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.254" L x 0.128" W (6.45mm x 3.25mm) |
Tolerance | Height - Seated (Max) 0.037" (0.95mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,63700 € | 6,37 € |
| 25 | 0,54440 € | 13,61 € |
| 50 | 0,48700 € | 24,35 € |
| 100 | 0,43810 € | 43,81 € |
| 250 | 0,38456 € | 96,14 € |
| 500 | 0,35100 € | 175,50 € |
| 1.000 | 0,32250 € | 322,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,27771 € | 1.110,84 € |
| 8.000 | 0,26024 € | 2.081,92 € |
| 12.000 | 0,25127 € | 3.015,24 € |
| 20.000 | 0,24112 € | 4.822,40 € |
| 28.000 | 0,23559 € | 6.596,52 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

