Direct
Upgrade

CSRF2512FT25L0 | |
|---|---|
DigiKey Part Number | 738-CSRF2512FT25L0TR-ND - Tape & Reel (TR) 738-CSRF2512FT25L0CT-ND - Cut Tape (CT) 738-CSRF2512FT25L0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSRF2512FT25L0 |
Description | RES 0.025 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | CSRF2512FT25L0 Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.254" L x 0.128" W (6.45mm x 3.25mm) |
Tolerance | Height - Seated (Max) 0.037" (0.95mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE2512FKE7W0R025L | YAGEO | 10.422 | YAG2169CT-ND | 0,54000 € | Direct |
| PE2512DKE7W0R025L | YAGEO | 0 | PE2512DKE7W0R025L-ND | 0,14483 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,27771 € | 1.110,84 € |
| Unit Price without VAT: | 0,27771 € |
|---|---|
| Unit Price with VAT: | 0,33047 € |


