10 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSRF2512FT10L0

DigiKey Part Number
CSRF2512FT10L0TR-ND - Tape & Reel (TR)
CSRF2512FT10L0CT-ND - Cut Tape (CT)
CSRF2512FT10L0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSRF2512FT10L0
Description
RES 0.01 OHM 1% 2W 2512
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
CSRF2512FT10L0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.254" L x 0.128" W (6.45mm x 3.25mm)
Tolerance
Height - Seated (Max)
0.037" (0.95mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PE2512FKF7W0R01LYAGEO7.035YAG6033CT-ND0,81000 €Direct
In-Stock: 8.047
Factory Stock: 20.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,98000 €0,98 €
100,63700 €6,37 €
250,54440 €13,61 €
500,48700 €24,35 €
1000,43810 €43,81 €
2500,38456 €96,14 €
5000,35100 €175,50 €
1.0000,32250 €322,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,29829 €596,58 €
4.0000,27771 €1.110,84 €
6.0000,26715 €1.602,90 €
10.0000,25520 €2.552,00 €
14.0000,24807 €3.472,98 €
20.0000,24112 €4.822,40 €
Manufacturers Standard Package
Unit Price without VAT:0,98000 €
Unit Price with VAT:1,16620 €