CSRF2512FK6L00 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


YAGEO
In Stock: 3.453
Unit Price: 0,59000 €
Datasheet
6 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSRF2512FK6L00

DigiKey Part Number
CSRF2512FK6L00-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CSRF2512FK6L00
Description
RES 0.006 OHM 1% 2W 2512
Customer Reference
Detailed Description
6 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
CSRF2512FK6L00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.254" L x 0.128" W (6.45mm x 3.25mm)
Tolerance
Height - Seated (Max)
0.037" (0.95mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PE2512FKF7W0R006LYAGEO3.45313-PE2512FKF7W0R006LCT-ND0,59000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types