8 mOhms ±5% 1W Chip Resistor 2010 (5025 Metric) Current Sense, Moisture Resistant Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSRF2010JT8L00

DigiKey Part Number
738-CSRF2010JT8L00TR-ND - Tape & Reel (TR)
738-CSRF2010JT8L00CT-ND - Cut Tape (CT)
738-CSRF2010JT8L00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSRF2010JT8L00
Description
RES 0.008 OHM 5% 1W 2010
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8 mOhms ±5% 1W Chip Resistor 2010 (5025 Metric) Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
CSRF2010JT8L00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.037" (0.95mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.124
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,75000 €0,75 €
100,48400 €4,84 €
250,41320 €10,33 €
500,36860 €18,43 €
1000,33060 €33,06 €
2500,28916 €72,29 €
5000,26322 €131,61 €
1.0000,24114 €241,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,20648 €825,92 €
8.0000,19295 €1.543,60 €
12.0000,18600 €2.232,00 €
20.0000,17814 €3.562,80 €
28.0000,17346 €4.856,88 €
40.0000,16998 €6.799,20 €
Manufacturers Standard Package
Unit Price without VAT:0,75000 €
Unit Price with VAT:0,89250 €