
CSRF1225FT5L00 | |
|---|---|
DigiKey Part Number | 738-CSRF1225FT5L00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSRF1225FT5L00 |
Description | RES CS, 1225, 0.005 OHM, 1%, 3W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | CSRF1225FT5L00 Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case Wide 2512 (6432 Metric), 1225 |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.126" L x 0.252" W (3.20mm x 6.40mm) |
Power (Watts) | Height - Seated (Max) 0.033" (0.85mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,22240 € | 444,80 € |
| Unit Price without VAT: | 0,22240 € |
|---|---|
| Unit Price with VAT: | 0,26466 € |

