Parametric Equivalent
Direct
Upgrade
Upgrade

CSRF1206JT6L00 | |
|---|---|
DigiKey Part Number | CSRF1206JT6L00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSRF1206JT6L00 |
Description | RES 0.006 OHM 5% 1W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6 mOhms ±5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | CSRF1206JT6L00 Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.033" (0.85mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSRF1206FT6L00 | Stackpole Electronics Inc | 0 | CSRF1206FT6L00-ND | 0,13200 € | Parametric Equivalent |
| PE1206JRF470R006L | YAGEO | 0 | PE1206JRF470R006L-ND | 0,08911 € | Direct |
| PE1206DRF470R006L | YAGEO | 0 | PE1206DRF470R006L-ND | 0,05929 € | Upgrade |
| PE1206FRF470R006L | YAGEO | 0 | PE1206FRF470R006L-ND | 0,22055 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10799 € | 539,95 € |
| Unit Price without VAT: | 0,10799 € |
|---|---|
| Unit Price with VAT: | 0,12851 € |



