CSRF1206JT11L0 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,15452 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,15452 €
Datasheet
11 mOhms ±5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSRF1206JT11L0

DigiKey Part Number
CSRF1206JT11L0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CSRF1206JT11L0
Description
RES 0.011 OHM 5% 1W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
11 mOhms ±5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
CSRF1206JT11L0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.033" (0.85mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSNL1206FT11L0Stackpole Electronics Inc0CSNL1206FT11L0-ND0,15452 €Similar
CSNL1206JT11L0Stackpole Electronics Inc0CSNL1206JT11L0-ND0,15452 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,10886 €544,30 €
Manufacturers Standard Package
Unit Price without VAT:0,10886 €
Unit Price with VAT:0,12954 €