
CSRF1206FT5L00 | |
|---|---|
DigiKey Part Number | CSRF1206FT5L00TR-ND - Tape & Reel (TR) CSRF1206FT5L00CT-ND - Cut Tape (CT) CSRF1206FT5L00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSRF1206FT5L00 |
Description | RES 0.005 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | CSRF1206FT5L00 Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.033" (0.85mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,33000 € | 3,30 € |
| 25 | 0,28040 € | 7,01 € |
| 50 | 0,24940 € | 12,47 € |
| 100 | 0,22300 € | 22,30 € |
| 250 | 0,19404 € | 48,51 € |
| 500 | 0,17592 € | 87,96 € |
| 1.000 | 0,16050 € | 160,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13306 € | 665,30 € |
| 10.000 | 0,12409 € | 1.240,90 € |
| 15.000 | 0,11948 € | 1.792,20 € |
| 25.000 | 0,11427 € | 2.856,75 € |
| 35.000 | 0,11116 € | 3.890,60 € |
| 50.000 | 0,10813 € | 5.406,50 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |


